
Cap Film 0.01uF 630V PET 10% (10.2 X 7.6 X 5mm) 100°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |