The Wima SMDTJ02100VA00MR00 is a 10nF film capacitor with a 63V voltage rating and 20% tolerance. It is designed for surface mount applications and is available in quantities of 775 per reel. The capacitor operates within a temperature range of -55°C to 100°C and features a 4030 package case. It meets the requirements for general use and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTJ02100VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTJ02100VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.