The Wima SMDTJ02150VA00JR00 is a 15nF film capacitor with a 5% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in a 4030 package quantity of 775 units, packaged in tape and reel with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTJ02150VA00JR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTJ02150VA00JR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.