The W25Q80DV (8M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins, and power. The device supports standard Serial Peripheral Interface (SPI), and high-performance Dual/Quad output as well as Dual/Quad I/O SPI. It features 4,096 programmable pages of 256 bytes each and uniform 4KB sectors. The device is designed for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing data or parameters. It operates on a single 2.7V to 3.6V supply with low power consumption.
Checking distributor stock and pricing after the page loads.
| Memory Size | 8Mbit |
| Memory Type | Non-Volatile FLASH - NOR |
| Memory Organization | 1M x 8bits |
| Clock Frequency | 104MHz |
| Voltage Supply - Min | 2.7V |
| Voltage Supply - Max | 3.6V |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Interface | SPI, Dual SPI, Quad SPI |
| Write Cycle Time - Page | 3ms |
| Sector Size | 4Kbyte |
| Active Read Current - Max | 25mA |
| Power-down Current | 1µA |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Msl | Level 3 (168 Hours) |