Voice Record and Playback Device 28-Pin PDIP ISD1110
Checking distributor stock and pricing after the page loads.
Winbond ISD1110P technical specifications.
| Package/Case | PDIP |
| Height | 0.0059inch |
| Lead Free | Contains Lead |
| Length | 0.057inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 0.021inch |
| RoHS | Not Compliant |