Single-chip voice record/playback integrated circuit offering 120 seconds of storage. Features a 28-pin SOIC package with a width of 7.52mm. Operates within a supply voltage range of 2.7V to 3.3V and a temperature range of 0°C to 70°C. This RoHS compliant, lead-free component is supplied in bulk packaging.
Winbond ISD4002-120SY technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Terminals/Pins | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.52mm |
| RoHS | Compliant |
No datasheet is available for this part.