This industrial audio IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2.7V to 3.3V and a maximum supply current of 40mA. The IC is packaged in a 28-pin TSSOP package with a width of 8mm and a length of 11.8mm.
Winbond ISD4004-08MEYI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.