The ISD4004-08MP is a commercial-grade audio IC with a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and operates within a supply voltage range of 2.7 to 3.3 volts. The device can handle a maximum supply current of 40 milliamps. The ISD4004-08MP is packaged in a 28-pin DIP package with dimensions of 15.24 millimeters in width and 36.83 millimeters in length. It is suitable for use in commercial-grade applications.
Sign in to ask questions about the Winbond ISD4004-08MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond ISD4004-08MP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 40 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond ISD4004-08MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.