Voice Record and Playback Device 28-Pin SOIC
Winbond ISD4004-08MSYI technical specifications.
| JESD-30 Code | R-PDSO-G28 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.52mm |
| RoHS | Not Compliant |
No datasheet is available for this part.