The PC87309-ICK/VLJ is a 100-pin quad flat package peripheral IC from Winbond, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device can operate at a maximum clock frequency of 48MHz. It has 8 I/O lines and an 8-bit external data bus width, along with a 12-bit address bus width.
Checking distributor stock and pricing after the page loads.
Winbond PC87309-ICK/VLJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |