The PC97317-ICL/VUL is a commercial-grade microcontroller from Winbond, featuring a 16-pin quad flat pack package. It operates within a temperature range of 0 to 70 degrees Celsius and can handle a maximum clock frequency of 48 MHz. The device has 32 I/O lines and supports an external data bus width of 8 bits and an address bus width of 16 bits. It can be supplied with a voltage between 4.5 and 5.5 volts.
Checking distributor stock and pricing after the page loads.
Winbond PC97317-ICL/VUL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.