The W19B320ABT7H is a 32Mb non-volatile flash memory with an access time of 70ns. It operates within a temperature range of -20°C to 85°C and is packaged in a lead-free TFSOP package. This memory device is suitable for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Winbond W19B320ABT7H technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Density | 32Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |