The W24010T-70LL is a 32K x 4 bit standard SRAM from Winbond, featuring a commercial temperature grade and a maximum access time of 70ns. It operates within a supply voltage range of 4.5 to 5.5V and has a JEDEC package code of R-PDSO-G32. The device has 32 terminals and measures 8mm in width and 18.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W24010T-70LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W24010T-70LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.