The W24257Q-70LL is a 28-pin commercial SRAM IC from Winbond, featuring a 32K x 8 memory array with a maximum access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.07A. The device is available in a TSOP1-28 package, measuring 8mm by 13.40mm. It is designed for commercial temperature grade applications, with an operating temperature range of 0°C to 70°C.
Winbond W24257Q-70LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W24257Q-70LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.