Winbond W24257S-70LLT/R technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for Winbond W24257S-70LLT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.