The W24L01S-55LL is a 32K x 4 bit standard SRAM from Winbond, featuring a parallel interface and an access time of 55ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin R-PDSO-G32 package, measuring 11.3mm in width and 20.45mm in length. It has a maximum supply voltage of 3.6V and a maximum supply current of 55.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W24L01S-55LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W24L01S-55LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.