The W24L01T-70LE is a 32Kb standard SRAM from Winbond, featuring a 70ns access time and operating within a 2.7-3.6V supply voltage range. This device is packaged in a 32-pin TSSOP package, measuring 8mm in width and 18.4mm in length. The SRAM operates within a temperature range of -20 to 85 degrees Celsius, making it suitable for various industrial and commercial applications.
Sign in to ask questions about the Winbond W24L01T-70LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W24L01T-70LE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W24L01T-70LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.