
The W25Q128BVFAG is a 128Mb SPI flash memory with an access time of 8.5ns and a nominal supply current of 18mA. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device features a 24-bit address bus and an 8-bit word size, with synchronous operation and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 8.5ns |
| Address Bus Width | 24b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 18mA |
| Number of Words | 16777216 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |