
Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16
Winbond W25Q128BVFIG technical specifications.
| Access Time-Max | 8.5ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 3.3V |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q128BVFIG to view detailed technical specifications.
No datasheet is available for this part.