The W25Q128FVAIQ is an industrial temperature flash memory IC from Winbond, featuring 16.77 million words of storage and a maximum clock frequency of 104 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in an 8-pin DIP package and is designed for serial access. Its standby current is maximally 0.00002A, and the supply current is maximally 0.02A.
Winbond W25Q128FVAIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128FVAIQ to view detailed technical specifications.
No datasheet is available for this part.