The W25Q128FVEIP is an industrial-grade flash memory IC from Winbond, featuring a 128Mbit capacity and a maximum clock frequency of 104MHz. It operates within a temperature range of -40°C to 85°C and is available in an 8-pin WSON package measuring 6mm by 8mm. The device is designed for serial access and has a nominal supply voltage of 3V, with a maximum and minimum voltage range of 3.6V and 2.7V, respectively.
Sign in to ask questions about the Winbond W25Q128FVEIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q128FVEIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128FVEIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.