
The W25Q128FVPIGTR is a 128Mb SPI FLASH memory device from Winbond, operating at a frequency of 104MHz. It features a non-volatile memory type and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
