
The W25Q128FVPIP is an industrial-grade serial flash memory IC from Winbond, featuring a 8-pin HVSON package. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has a nominal supply voltage of 3V, with a maximum and minimum voltage of 3.6V and 2.7V, respectively. It supports a clock frequency of up to 104MHz and has a total of 128MB of memory, with 128MB of user data and 134MB of total capacity.
Winbond W25Q128FVPIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.