
The W25Q128FVSIGTR is a 128Mb SPI FLASH memory from Winbond, operating at a frequency of 104MHz. It is packaged in a SOIC package and is designed for surface mount applications. The memory is non-volatile and has a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with a quantity of 2000 pieces.
Winbond W25Q128FVSIGTR technical specifications.
| Package/Case | SOIC |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q128FVSIGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
