The W25Q128FVTIG is an industrial-grade flash memory IC with 128Mbit capacity, operating within a supply voltage range of 2.7 to 3.6V. It features a maximum clock frequency of 104 MHz and a maximum standby current of 0.00002 mA. The device has 8 terminals and is packaged in a VSOP-8 package. It operates within a temperature range of -40 to 85 degrees Celsius.
Winbond W25Q128FVTIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128FVTIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.