
Winbond W25Q128FWFIGTR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
No datasheet is available for this part.
