The W25Q128JVBIQ is a 24-pin TFBGA-packaged industrial-grade flash memory IC from Winbond. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. This device features a maximum clock frequency of 133 MHz and stores up to 16,777,216 words of data. The memory IC is designed for serial access and is suitable for a variety of industrial applications.
Winbond W25Q128JVBIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128JVBIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.