The W25Q128JVEIQT is an industrial-grade serial flash memory IC from Winbond. It features 16M words of memory, a nominal supply voltage of 3.3V, and a maximum clock frequency of 133MHz. The device is packaged in a WSON-8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The W25Q128JVEIQT is a single-function device with 8 terminals, and it is designed for serial operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |