128 Mbit Serial Flash memory IC, 16M x 8 configuration, operating at up to 133 MHz. Features a 3.3V nominal supply voltage range (3V to 3.6V) and an industrial temperature grade (-40°C to 85°C). Packaged in an 8-terminal PDSO8 (WSON-8) with dual terminal positioning.
Winbond W25Q128JVPIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128JVPIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.