SPIFLASH, 16M-BIT, 4KB UNIFORM
Checking distributor stock and pricing after the page loads.
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |