The W25Q16DVZPIG is a 16Mb SPI Flash memory device with a maximum operating frequency of 104MHz and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and has a supply current of 18mA. The device is packaged in a WSON-8 surface mount package and is compliant with RoHS regulations. It features a synchronous interface and supports a 24-bit address bus width.
Winbond W25Q16DVZPIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | 104 |
| Density | 16Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q16DVZPIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.