The W25Q16DWSFIG is a 16Mbit SPI Flash memory from Winbond, packaged in a SOIC-44 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is part of the SpiFlash series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |