The W25Q16FWBYIG is a 16Mbit serial flash memory IC from Winbond, operating within a supply voltage range of 1.65 to 1.95V. It features a maximum clock frequency of 104MHz and a temperature grade of industrial. The device has 8 terminals and is packaged in a WLCSP-8 configuration. It is designed for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Winbond W25Q16FWBYIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.56 |
| Length | 2.16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.