The W25Q16FWUUIQ is an industrial-grade serial FLASH memory IC from Winbond. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is packaged in a USON-8 package. It operates on a supply voltage of 1.65 to 1.95V and has a maximum clock frequency of 104MHz. The W25Q16FWUUIQ has a capacity of 16,777,216 words and is a single-function device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |