Industrial temperature grade serial Flash memory IC with 2,097,152 words of storage. Features a 3.3V nominal supply voltage, operating between 3V and 3.6V, with a maximum clock frequency of 133MHz. Packaged in an 8-terminal SOIC-8 (PDSO8) with a JEDEC package code of R-PDSO-G8, measuring 3.9mm width and 4.85mm length. Supports an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Winbond W25Q16JVSNIQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q16JVSNIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q16JVSNIQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.