
Serial Flash memory IC, 2Mx8 configuration, featuring a 133 MHz maximum clock frequency. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 3.6V). Housed in an 8-terminal PDSO package with dimensions of 5x6mm.
Winbond W25Q16JVZPIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q16JVZPIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.