
High-performance serial flash memory IC, 32M x 8 configuration, operating at a maximum clock frequency of 133 MHz. Features industrial temperature grade (-40°C to 85°C) and a supply voltage range of 2.7V to 3.6V. Housed in a compact 8-terminal PDSO8 package (JEDEC R-PDSO-N8) with dual terminal positioning.
Winbond W25Q256JVEIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q256JVEIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.