
The W25Q32BVSSAG is a 32Mb SPI serial flash memory with an 8-bit word size and a maximum supply current of 18mA. It operates within a temperature range of -40°C to 105°C and is available in a SOIC-8 package. The device is RoHS compliant and features synchronous access with a maximum access time of 8.5ns. It is designed for surface mount applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8.5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
