This industrial temperature flash memory IC from Winbond features 32Mbit of storage in a single 8-pin DIP package. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 2.7V to 3.6V. The device has a maximum standby current of 0.02mA and a clock frequency of up to 104 MHz. The memory IC is designed for serial access and is suitable for a variety of industrial applications.
Winbond W25Q32FVDAIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q32FVDAIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.