
The W25Q32FVSFIG is a 32Mb SPI NOR Flash memory from Winbond, operating at a maximum frequency of 104MHz and supply voltage of 3.6V. It is packaged in a SOIC-16 package and is designed for surface mount applications. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 20mA.
Sign in to ask questions about the Winbond W25Q32FVSFIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q32FVSFIG technical specifications.
| Access Time-Max | 8.5ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q32FVSFIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.