
3.3V Serial Flash Memory IC, 4M x 8 bits (32M-bit) capacity, operating at up to 133MHz. Features an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal SOIC package (PDSO8, S-PDSO-G8) with a body width and length of 5.28mm. Ideal for embedded systems requiring reliable, high-speed non-volatile storage.
Sign in to ask questions about the Winbond W25Q32JVSSIQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q32JVSSIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q32JVSSIQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.