
This industrial-grade flash memory IC features a 1.7 to 1.95V supply voltage range and operates at a maximum clock frequency of 133MHz. It has a temperature grade of industrial and a maximum operating temperature of 85°C. The device has 8 terminals and is packaged in a WSON-8 package. It is a serial memory IC with a memory capacity of 4,194,304 words and 4,000,000 words code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W25Q32JWZPIQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q32JWZPIQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.