
The W25Q40BWSNIGTR is a 4Mb SPI FLASH memory from Winbond, packaged in a SOIC format for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 80MHz. This memory device is designed for non-volatile storage and is part of the SpiFlash series.
Winbond W25Q40BWSNIGTR technical specifications.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
No datasheet is available for this part.
