
4Mb SPI NOR Flash memory, 512KB capacity, in a compact SOIC-8 package with a 1.75mm height. Features a serial interface for efficient data transfer and operates across a wide temperature range from -40°C to 85°C. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Winbond W25Q40CLSNIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q40CLSNIG technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q40CLSNIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
