The W25Q64FWSFIG is a 64Mb non-volatile FLASH memory from Winbond, operating at a frequency of 104MHz. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The memory is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Winbond W25Q64FWSFIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q64FWSFIG technical specifications.
| Package/Case | SOIC |
| Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q64FWSFIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.