The W25Q64FWSFIGTR is a 64Mb SPI FLASH memory device from Winbond, operating at a frequency of 104MHz. It is packaged in a SOIC format and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the Winbond W25Q64FWSFIGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25Q64FWSFIGTR technical specifications.
| Package/Case | SOIC |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q64FWSFIGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.