
The W25Q64FWSSIG is a 64Mb SPI Flash memory device with a 24-bit address bus and 8-bit word size. It operates at a maximum frequency of 104MHz and a supply voltage of 1.8V. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Winbond W25Q64FWSSIG technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 67108864b |
| Frequency | 104MHz |
| Height | 2.16mm |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q64FWSSIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
