
64M x 1 bit Serial Flash Memory IC, operating at a maximum clock frequency of 133 MHz. Features a 16-terminal SOIC package (PDSO16) with dual terminal positioning. Supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Operates with a supply voltage range of 2.7V to 3.6V, nominal at 3V.
Winbond W25Q64JVSFIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q64JVSFIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.