The W25Q64JVSSIQT is an 8-bit 64-MB serial flash memory from Winbond. It operates at a supply voltage of 3.3V and has a maximum clock frequency of 133 MHz. The device is packaged in a S-PDSO-G8 package and has an industrial temperature grade. It features a serial interface and supports up to 8000000 words of code and 8388608 words of data.
Checking distributor stock and pricing after the page loads.
Winbond W25Q64JVSSIQT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |