IC FLASH 8MBIT 80MHZ 8SOIC
Winbond W25Q80BWSSIGTR technical specifications.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
No datasheet is available for this part.